ESD5V0L1B-02V H6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000872146](https://www.rutronik24.com/pim/klgr/medium/DTRL.jpg)
image shown is a representation only
Description:
ESD Protection 5V SC79-2-1
Supplier:
INFINEON
Matchcode:
ESD5V0L1B-02V H6327
Rutronik No.:
DTRL9286
Unit Pack:
3000
MOQ:
3000
package:
SC79-2
Packaging:
REEL
- Package
- SC79-2
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 7 V
- Automotive
- NO
- Clamping voltag
- 17 V
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000872146
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.