ESD24VS2UE6327HTSA1


image shown is a representation only
Description:
ESD Protection 24V SOT23
Supplier:
INFINEON
Matchcode:
ESD24VS2U
Rutronik No.:
DTRL8816
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 29 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 11 V
- Stand-off V Vwm
- 24 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000316684
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
Description:
Summary of Features
- ESD / transient protection of CAN/LIN bus networks power supply lines according to: IEC61000-4-2 (ESD): ±30kV (air / contact) ,IEC61000-4-4 (EFT): 80 A (5/50 ns) ,IEC61000-4-5 (surge): 5 A (8/20μs) ,ISO7637-2: Pulse 1 (max. 50 V), Pulse 2 (max. 125 V), Pulse 3a, b (max.800 V)
- Max. working voltage: 24 V
- Low capacitance: 24 pF typ.
- Low clamping voltage: < 41 V
- Extremely low reverse current: < 1 nA typ.
- Pb-free (RoHS compliant) package
Target Applications
- Low and High-Speed CAN
- Fault Tolerant CAN
- Industrial control networks
- 12/24 V DC power supply lines
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.