ESD217-B1-02EL
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001229356](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-esd217-b1-02el.jpg)
image shown is a representation only
Description:
ESD Protection 17V TSLP-2-19
Supplier:
INFINEON
Matchcode:
ESD217-B1-02EL
Rutronik No.:
DTRL10159
Unit Pack:
15000
MOQ:
15000
package:
TSLP-2-19
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TSLP-2-19
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 17 V
- Automotive
- NO
- Clamping voltag
- 26 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001229356
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
Low Capacitance Bi-directional ESD / Transient Protection Diode
Summary of Features
- • ESD / transient protection according to:
- – IEC61000-4-2 (ESD): ±20 kV (air/contact discharge)
- – IEC61000-4-4 (EFT): 40 A (5/50 ns)
- • Bi-directional, working voltage up to VRWM = ±5.5 V max.
- • Low capacitance: CL = 5 pF (typical)
- • Ultra low dynamic resistance: RDYN = 0.22 Ω typ.
- • Low reverse current. IR = 100nA (max.)
- • Pb-free (RoHS compliant) and halogen free package
Target Applications
- • Keypad, touchpad, buttons, convenience keys
- • LCD displays, Camera, audio lines, mobile communication, Consumer products (E-Book, MP3, DVD, DSC...)
- • Notebooks tablets and desktop computers and their peripherals
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.