ESD207-B1-02EL
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001112362](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-esd207-b1-02el.jpg)
image shown is a representation only
Description:
ESD Protection 7V TSLP-2-19
Supplier:
INFINEON
Matchcode:
ESD207-B1-02EL
Rutronik No.:
DTRL11795
Unit Pack:
15000
MOQ:
15000
package:
TSLP-2-19
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TSLP-2-19
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 7 V
- Automotive
- NO
- Serie
- ESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001112362
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
Ultra Low Clamping Bidirectional ESD / Transient Protection Diode
Summary of Features
- ESD / transient protection according to: – IEC61000-4-2 (ESD): ±30 kV (air/contact discharge) - IEC61000-4-4 (EFT): 40 A (5/50 ns) – IEC61000-4-5 (Surge): 8A (8/20 µs)
- Bi-directional, working voltage up to VRWM = ±3.3 V max.
- Low capacitance: CL = 14 pF (typical)
- Ultra low dynamic resistance: RDYN = 0.13 Ω typ.
- Low reverse current. IR = 50nA (max.)
- Pb-free (RoHS compliant) and halogen free package
Target Applications
- Keypad, touchpad, buttons, convenience keys
- LCD displays, Camera, audio lines, mobile communication, Consumer products (E-Book, MP3, DVD, DSC...)
- Notebooks tablets and desktop computers and their peripherals
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.