ESD200B1CSP0201XTSA1


image shown is a representation only
Description:
ESD Protection BI 5,5V 0201
Supplier:
INFINEON
Matchcode:
ESD200-B1-CSP0201
Rutronik No.:
DTRL13183
Unit Pack:
15000
MOQ:
15000
package:
0201
Packaging:
REEL
- Package
- 0201
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 5.5 V
- Automotive
- NO
- Serie
- ESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000992756
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.