ESD144B1W0201E6327XTSA1
image shown is a representation only
Description:
TVS Protection BI SG-WLL-2
Supplier:
INFINEON
Matchcode:
ESD144-B1-W0201 E6327
Rutronik No.:
DTRL13382
Unit Pack:
15000
MOQ:
15000
package:
SG-WLL-2
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SG-WLL-2
- PowerDissipati
- 0.021 kW
- Application
- BIDIRECT
- Automotive
- NO
- Clamping voltag
- 12.5 V
- Stand-off V Vwm
- 18 V
- Serie
- ESD144
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001504652
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.