ESD112-B1-02EL
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001113386](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-esd112-b1-02el.jpg)
image shown is a representation only
Description:
ESD Protection BI TSLP-2-20
Supplier:
INFINEON
Matchcode:
ESD112-B1-02EL
Rutronik No.:
DTRL9799
Unit Pack:
15000
MOQ:
15000
package:
TSLP-2-20
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TSLP-2-20
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 7 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001113386
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
Bi-directional Ultra-low Capacitance ESD/Transient Protection Diode
Benefits
- ESD / transient protection of RF signal lines according to: IEC61000-4-2 (ESD): ±25 kV (air/contact) IEC61000-4-4 (EFT): 40 A (5/50 ns) IEC61000-4-5 (surge): 3 A (8/20 μs)
- Maximum working voltage: VRWM ±5.3 V
- Extremely low capacitance: CL = 0.2 pF (typical)
- Low clamping voltage: VCL = 29 V at IPP = 16 A (typical)
- Very low reverse current IR < 1 nA typ.
- Very small form factor down to 0.62 x 0.32 x 0.31 mm3
- Pb-free (RoHS compliant) and halogen free package
Target Applications
- ESD protection of sensitive RF signal lines, Bluetooth Class 2, Automated Meter Reading
- RF antenna protection, frontend module, GPS, mobile TV, FM radio, UWB
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.