ESD110B102ELE6327XTMA1


image shown is a representation only
Description:
ESD Protection BI TSLP-2-20
Supplier:
INFINEON
Matchcode:
ESD110-B1-02EL E6327
Rutronik No.:
DTRL10385
Unit Pack:
15000
MOQ:
15000
package:
TSLP-2-20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TSLP-2-20
- PowerDissipati
- 0,058 kW
- Application
- BIDIRECTIO
- Automotive
- NO
- Clamping voltag
- 28 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001201276
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.