ESD108B1CSP0201XTSA1


image shown is a representation only
Description:
ESD Protection BI WLL-2-1
Supplier:
INFINEON
Matchcode:
ESD108-B1-CSP0201_E6327
Rutronik No.:
DTRL10649
Unit Pack:
15000
MOQ:
15000
package:
WLL-2-1
Packaging:
REEL
- Package
- WLL-2-1
- Application
- BIDIRECTIO
- Automotive
- NO
- Clamping voltag
- 18.5 V
- Stand-off V Vwm
- 5.5 V
- Serie
- ESD108
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001126862
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.