ESD0P8RFLE6327XTSA1


image shown is a representation only
Description:
ESD Protection TSLP-4-7
Supplier:
INFINEON
Matchcode:
ESD0P8RFL
Rutronik No.:
DTRL8353
Unit Pack:
15000
MOQ:
15000
package:
TSLP-4-7
Packaging:
REEL
- Package
- TSLP-4-7
- PowerDissipati
- 5 kW
- Automotive
- AEC-Q(101)
- Clamping voltag
- 12 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000362197
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 54 weeks
RF ESD Protection Diode
Summary of Features
- ESD protection of RF antenna / interfaces or ultra high speed data lines acc. to : IEC61000-4-2 (ESD): ± 20 kV (air / contact) , IEC61000-4-4 (EFT): 40 A (5/50 ns) ,IEC61000-4-5 (surge): 10 A (8/20 μs)
- Very low line capacitance: 0.8 pF @ 1 GHz ( 0.4 pF per diode)
- Ultra low series inductance: 0.4 nH per diode
- Very low clamping voltage
- Ultra small leadless package 1.2 x 0.8 x 0.39 mm
- Pb-free (RoHS compliant) package
Target Applications
- For low RF signal levels without superimposed DC voltage: e.g. GPS, XM-Radio, Sirius, DVB, DMB, DAB, Remote Keyless Entry
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.