DZ600N12KHPSA1


image shown is a representation only
Description:
RectDiod 1200V 600A BG-PB501-1
Supplier:
INFINEON
Matchcode:
DZ600N12K
Rutronik No.:
DSGL6025
Unit Pack:
3
MOQ:
3
package:
PB501-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(FAVM)
- 600 A
- I(FSM)
- 19000 A
- V(F)
- 1.4 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- MODUL
- Configuration
- SMD
- Automotive
- NO
- Package
- PB501-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000102062
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
Single Rectifier Diode 50 mm Power Block 1200 V, 600 A module for phase control in pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness
Benefits
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
- One supplier for a broad range of Power Block Modules
Target Applications
- Motor control and drives
- Wind energy systems
- Traction
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.