DZ540N26KHPSA1


image shown is a representation only
Description:
RectDiod 2600V 540A BG-PB501-1
Supplier:
INFINEON
Matchcode:
DZ540N26K
Rutronik No.:
DSGL6114
Unit Pack:
3
MOQ:
3
package:
PB501-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 2600 V
- I(FAVM)
- 540 A
- I(FSM)
- 1150 A
- V(F)
- 1.64 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- Modul
- Configuration
- SMD
- Automotive
- NO
- Package
- PB501-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000096834
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
50 mm PowerBLOCK Rectifier Diode Modules are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness
Benefits
- Fail safe
- Preventing arcing on fail
- Easy mounting
- Fuseless design possible due to high overload capability
- UL recognized
Target Applications
- drives
- wind
- traction
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.