SP000362209
image shown is a representation only
Description:
ESD Protection SOT143
Supplier:
INFINEON
Matchcode:
DSL70 E6327
Rutronik No.:
DTRL12844
Unit Pack:
3000
MOQ:
3000
package:
SOT143
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT143
- PowerDissipati
- 0.245 kW
- Application
- SINGLE
- Breakdown-V(BR)
- 50 V
- Automotive
- NO
- Clamping voltag
- 1 V
- Serie
- DSL70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.