DF900R12IP4DBOSA1


image shown is a representation only
Description:
IGBT-Chopper 1200V 900A 1,7V AG-PRIME2-4
Supplier:
INFINEON
Matchcode:
DF900R12IP4D
Rutronik No.:
POWMOD1478
Unit Pack:
3
MOQ:
3
package:
AG-PRIME2-
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 900 A
- td(on)
- 200 ns
- td(off)
- 700 ns
- P(tot)
- 5.10 W
- t(r)
- 140 ns
- V(CEsat)
- 1.7 V
- Bodydiode
- YES
- Mounting
- SCREWMOUNT
- Chip technology
- Trenchstop
- Topology
- IGBT4-P4
- Automotive
- NO
- Package
- AG-PRIME2-
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000721126
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.