DF80R12W2H3FB11BPSA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 80 A
- td(on)
- 160 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT3
- Automotive
- NO
- Package
- EASY2B-2
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001602664
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
1200 V, 80 A booster IGBT module
EasyPACK™ 2B 1200 V, 160 A chopper IGBT module with CoolSiC™ Schottky diode 1200V, PressFIT technology and High Speed IGBT H3.
Summary of Features
- Low Switching Losses
- Al(2)O(3) Substrate with Low Thermal Resistance
- Integrated NTC temperature sensor
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Potential Applications
- Solutions for solar energy systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.