DF300R12KE3
image shown is a representation only
Description:
IGBT 1200V 300A 62mm
Supplier:
INFINEON
Matchcode:
DF300R12KE3
Rutronik No.:
IGBT2449
Unit Pack:
10
MOQ:
10
package:
62mm
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 300 A
- td(on)
- 480 ns
- td(off)
- 1470 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- YES V
- Mounting
- IGBT3
- Automotive
- NO
- Package
- 62mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000100742
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.