DDB6U84N16RRBPSA1


image shown is a representation only
Description:
DIODENMODUL 1600V 84A ECONO2A-211
Supplier:
INFINEON
Matchcode:
DDB6U84N16RR
Rutronik No.:
POWMOD1256
Unit Pack:
15
MOQ:
15
package:
Econo2A211
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(FAVM)
- 84 A
- I(FSM)
- 550 A
- V(F)
- 1.55 V
- T(j)min
- THT °C
- Material techn.
- SI
- Automotive
- NO
- Package
- Econo2A211
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422350
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.