DDB6U180N16RRB11BPSA2


image shown is a representation only
Description:
DIODENMODUL 1600V 180A ECONO2B
Supplier:
INFINEON
Matchcode:
DDB6U180N16RR_B11
Rutronik No.:
POWMOD1170
Unit Pack:
15
MOQ:
15
package:
ECONO2B-41
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(FAVM)
- 150 A
- I(FSM)
- 1600 A
- V(F)
- 1.2 V
- R(thjc)
- 0.35 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- Bridge
- Housing
- Modul
- Automotive
- NO
- Package
- ECONO2B-41
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422500
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.