DDB6U145N16LHOSA1


image shown is a representation only
Description:
DIODENMODUL 1600V 145A ISOPACK1
Supplier:
INFINEON
Matchcode:
DDB6U145N16L
Rutronik No.:
DSGL6155
Unit Pack:
4
MOQ:
4
package:
ISOPACK-1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(FAVM)
- 145 A
- I(FSM)
- 1200 A
- V(F)
- 1,43 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- SMD
- Automotive
- NO
- Package
- ISOPACK-1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000100244
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
eupec™ IsoPACK™ - 1600V Diode Bridge Modules for a more compact converter design.
Summary of Features
- Modules with screwable power terminals
- Concept designed for replacing 3 x 20mm SCR / diode half bridge modules
- Housing concept matches the 62 mm IGBT modules
Target Applications
- drives
- welding
- wind
- aircon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.