DDB2U40N12W1RFB11BPSA1
image shown is a representation only
Description:
DIODE-MOD 1200V 40A EASY1B-2311
Supplier:
INFINEON
Matchcode:
DDB2U40N12W1RF_B11
Rutronik No.:
POWMOD1144
Unit Pack:
24
MOQ:
24
package:
EASY1B-231
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(FAVM)
- 40 A
- I(FSM)
- 295 A
- V(F)
- 1.85 V
- R(thjc)
- 0.96 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SIC
- Configuration
- SIC DIODES
- Housing
- EasyBRIDGE
- Automotive
- NO
- Package
- EASY1B-231
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005036002
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- Supplier Lead time
- 16 weeks
1200 V, 40 A EasyBRIDGE diode module
EasyBRIDGE 1 1200 V, 40 A diode module with CoolSiC™ Schottky diode, PressFIT contact technology and NTC.
Summary of Features
- Uses best in class SiC SChottky Diode Gen 5 technology
- Optimal pin out
- PressFIT technology
- Broadest Easy portfolio
Benefits
- latest SiC diode generation to enable efficient DCDC secondary systems
- Power density and compact design
- Optimized performance for fast DC charging
- Easy design-in & high degree of freedom for the inverter designer
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.