DD800S17H4B2BOSA2


image shown is a representation only
Description:
Modul 2x Dioden 1700V 800A
Supplier:
INFINEON
Matchcode:
DD800S17H4_B2
Rutronik No.:
DSGL6135
Unit Pack:
2
MOQ:
2
package:
IHMB130-1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1700 V
- I(FAVM)
- 1600 A
- I(FSM)
- 800 A
- V(F)
- 1.90 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Automotive
- NO
- Package
- IHMB130-1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP001051982
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 44 weeks
1700 V IHMB 130mm Diode Module with AlSiC base-plate and Emitter Controlled 4 - Diode - The best solution for your traction and industry applications. Predestined to be combined with IGBT4 products.
Summary of Features
- T vj op = 150°C
- High reliability and robust module construction
- Enlarged Diode for regenerative operation
- UL recognised
Benefits
- High power density for compact inverter designs
- Standardized housing
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.