DD750S65K3NOSA1
image shown is a representation only
Description:
2-IGBT 6500V 750A IH11
Supplier:
INFINEON
Matchcode:
DD750S65K3
Rutronik No.:
IGBT1666
Unit Pack:
2
MOQ:
2
package:
IH11
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 6500 V
- I(C)
- 750 A
- td(on)
- 1500 ns
- td(off)
- 3000 ns
- P(tot)
- 125 W
- t(r)
- NO ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT2
- Automotive
- NO
- Package
- IH11
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001027752
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
6500V IHV 130mm Diode Module with EC3 - Diode - The best solution for your traction and industry applications. Predestined to be combined with IGBT3 products.
Summary of Features
- AlSiC Base Plate for increased Thermal Cycling Capability
- Extended Storage Temperature down to T(stg) = -55°C
- Package with CTI > 600
- Package with enhanced Insulation of 10.2kV AC 1min
- High Creepage and Clearance Distance
Benefits
- Standardized housing
Target Applications
- drives
- wind
- solar
- traction
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.