DD700N22KHPSA3
image shown is a representation only
Description:
RectDiodeMod 2200V 700A 60mm
Supplier:
INFINEON
Matchcode:
DD700N22K
Rutronik No.:
POWMOD1289
Unit Pack:
2
MOQ:
2
package:
PB60AT-1
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 2200 V
- I(TRMS)eff
- 1100 A
- I(TAVM)
- 700 A
- I(TSM)
- 22000 A
- Tvj max
- 150 °C
- Material techn.
- SI
- Configuration
- SCR
- Housing
- 60mm
- Automotive
- NO
- Package
- PB60AT-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001146654
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.