DD435N40KHPSA1


image shown is a representation only
Description:
RectDiod 3600V 435A BG-PB60-1
Supplier:
INFINEON
Matchcode:
DD435N40K
Rutronik No.:
DSGLP6575
Unit Pack:
2
MOQ:
2
package:
PB60-1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 3600 V
- I(FAVM)
- 435 A
- I(FSM)
- 900 A
- V(F)
- 1.71 V
- R(thjc)
- 900 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- SMD
- Automotive
- NO
- Package
- PB60-1
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000096975
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
60 mm PowerBLOCK Rectifier Diode Modules are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness
Benefits
- Fail safe
- Preventing arcing on fail
- Easy mounting
- Fuseless design possible due to high overload capability
- UL recognized
Target Applications
- drives
- wind
- traction
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.