DD435N34KHPSA1


image shown is a representation only
Description:
RECT-DIODE 3400V 435A PB60-1
Supplier:
INFINEON
Matchcode:
DD435N34K
Rutronik No.:
POWMOD1177
Unit Pack:
2
MOQ:
2
package:
PB60-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 3400 V
- I(FAVM)
- 435 A
- I(FSM)
- 12000 A
- V(F)
- 1.71 V
- R(thjc)
- 0.039 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- RECT-DIODE
- Housing
- MODUL
- Automotive
- NO
- Package
- PB60-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000083036
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
Rectifier Diode 60 mm Power Block 3400 V, 435 A module for phase control with high reliable pressure contact technology.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness
Benefits
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
- One supplier for a broad range of Power Block Modules
Target Applications
- Motor control and drives
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.