DD250S65K3NOSA1


image shown is a representation only
Description:
DIODE IGBT MOD 6500V 250A A-IHV130-4361
Supplier:
INFINEON
Matchcode:
DD250S65K3
Rutronik No.:
POWMOD1394
Unit Pack:
2
MOQ:
2
package:
A-IHV130-4
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 6500 V
- R(thjc)
- 55.8 K/W
- T(j)min
- -50 °C
- T(j)max
- 125 °C
- Material techn.
- SI
- Configuration
- Diodes
- Housing
- MODUL
- Automotive
- NO
- Package
- A-IHV130-4
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000974182
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.