DD220N22SHPSA1


image shown is a representation only
Description:
DIODE MODULE IHV 2200V 34mm
Supplier:
INFINEON
Matchcode:
DD220N22S
Rutronik No.:
IGBT2536
Unit Pack:
8
MOQ:
8
package:
PB34SB-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 2200 V
- I(FAVM)
- 226 A
- Configuration
- SMD
- Automotive
- NO
- Package
- PB34SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP002256828
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
Description:
34 mm Eco Block 2200 V, 220 A rectifier diode module for phase control in solder bond technology. DD220N22S is an extension of the existing portfolio with higher current ratings. If you need additional features or higher performance go to pressure contact technology.
Summary of Features:
- Solder bond technology
- Industrial standard package
- Electrically insulated base plate
- Cost effective solution for higher competitiveness
- Predictably high performance and lifetime due to 100% x-ray monitoring
- Solid base plate for fast and easy mounting
- Optimized for less performant heat sinks
- Motor Control Drives
- UPS
- industrial heating & welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.