DD220N16SHPSA1


image shown is a representation only
Description:
DIODE MODULE IHV 3300V 73mm
Supplier:
INFINEON
Matchcode:
DD220N16S
Rutronik No.:
IGBT2535
Unit Pack:
8
MOQ:
8
package:
PB34SB-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(FAVM)
- 226 A
- I(FSM)
- 4800 A
- Material techn.
- SI
- Configuration
- RECTIFIER
- Housing
- 34
- Automotive
- NO
- Package
- PB34SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP002256822
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.