DD180N16SHPSA1


image shown is a representation only
Description:
RECT-DIODE 1600V 174A PB34SB-1
Supplier:
INFINEON
Matchcode:
DD180N16S
Rutronik No.:
POWMOD1094
Unit Pack:
8
MOQ:
8
package:
PB34SB-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(FAVM)
- 226 A
- I(FSM)
- 5750 A
- V(F)
- 1,39 V
- R(thjc)
- 0,04 K/W
- T(j)min
- -40 °C
- T(j)max
- 135 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- Modul
- Automotive
- NO
- Package
- PB34SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001495438
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
34 mm Rectifier Diode Module with 1600 V in solder bond technology
Rectifier Diode 34 mm Eco Block 1600 V, 174 A module in solder bond technology. This is the second generation with increase current rating. If you need additional features or higher performance go to pressure contact technology.
Summary of Features
- Industrial standard package
- Electrically insulated base plate
Benefits
- Cost effective solution for higher competitiveness
- Predictably high performance and lifetime due to 100% x-ray monitoring
- Solid base plate for fast and easy mounting
- One-stop-shop due to complete module technology portfolio
Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.