DD171N12KKHPSA2
Description:
RECT-DIODE 1200V 270A PB34AT-1
Supplier:
INFINEON
Matchcode:
DD171N12K-K
Rutronik No.:
POWMOD1168
Unit Pack:
8
MOQ:
8
package:
PB34AT-1-1
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(FAVM)
- 171 A
- I(FSM)
- 6600 A
- V(F)
- 1.26 V
- T(j)max
- 150 °C
- Material techn.
- SI
- Automotive
- NO
- Package
- PB34AT-1-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005629588
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.