DD170N36KHPSA1


image shown is a representation only
Description:
RECT-DIODE 3600V 170A BG-PB34AT-1
Supplier:
INFINEON
Matchcode:
DD170N36K
Rutronik No.:
POWMOD1258
Unit Pack:
8
MOQ:
8
package:
BG-PB34AT1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 3600 V
- I(FAVM)
- 170 A
- I(FSM)
- 5300 A
- V(F)
- 1.82 V
- R(thjc)
- 0.1 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- 34mm
- Automotive
- NO
- Package
- BG-PB34AT1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005629449
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.