DD160N22KHPSA2


image shown is a representation only
Description:
RECT-DIODE 2200V 270A BG-PB34AT-1
Supplier:
INFINEON
Matchcode:
DD160N22K
Rutronik No.:
POWMOD1206
Unit Pack:
8
MOQ:
8
package:
PB34AT-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 2200 V
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Automotive
- NO
- Package
- PB34AT-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005629443
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.