DD1600S33HE4BPSA1

New Product

image shown is a representation only
Description:
IGBT 3300V 1600A 2100V AG-IHVB130-411
Supplier:
INFINEON
Matchcode:
DD1600S33HE4
Rutronik No.:
POWMOD1467
Unit Pack:
2
MOQ:
2
package:
AG-IHVB130
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3300 V
- I(C)
- 1600 A
- td(on)
- 10000 ns
- P(tot)
- 3600000 W
- V(CEsat)
- 2100 V
- Bodydiode
- NO
- Mounting
- SCREWMOUNT
- Automotive
- NO
- Package
- AG-IHVB130
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005850884
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.