DD104N16KHPSA1


image shown is a representation only
Description:
Rectifier Diode Module 20mm
Supplier:
INFINEON
Matchcode:
DD104N16K
Rutronik No.:
DTRL10225
Unit Pack:
1
MOQ:
1
package:
PB20
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- PB20
- Automotive
- NO
- Stand-off V Vwm
- 1800 V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000096658
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
Rectifier Diode 20 mm Power Block 1600 V, 104 A module for phase control in pressure contact technology using an isolated copper base plate.
Summary of Features
- Pressure contact technology for high reliability
- Industrial standard package
- Electrically insulated baseplate
- Short on fail
- Highest robustness and reliability
Benefits
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
- One supplier for a broad range of Power Block Modules
Target Applications
- Motor control and drives
- Wind energy systems
- Traction
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.