DD100N16SHPSA1
image shown is a representation only
Description:
RECT-DIODE 1600V 130A 20mm
Supplier:
INFINEON
Matchcode:
DD100N16S
Rutronik No.:
DSGL6370
Unit Pack:
12
MOQ:
12
package:
SB20-1
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- IF(AV)
- 130 A
- I(FSM)
- 2500 A
- V(F)
- 1.6 V
- T(j)min
- -40 °C
- T(j)max
- 125 °C
- Technology
- NetzDioden
- Mounting
- Modul
- Automotive
- NO
- Package
- SB20-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001272774
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
Rectifier Diode 20 mm Eco Block 1600 V, 100 A module in solder bond technology. If you need additional features or higher performance go to pressure contact technology.
Summary of Features
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective
- Low weight
- UL recognized
Target Applications
- Motor control and drives
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.