D740N44TXPSA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 4400 V
- I(FAVM)
- 1060 A
- I(FSM)
- 14000 A
- V(F)
- 2,94 V
- T(j)min
- -40 °C
- T(j)max
- 160 °C
- Material techn.
- SI
- Configuration
- Screw
- Automotive
- NO
- Package
- D5726K-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000640240
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
4400 V Rectifier Diode Disc
Rectifier Diode 4400 V, 740 A with 58 mm diameter in a ceamic housing.
Summary of Features
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- High surge current capability
- Hermeticaly sealed ceramic package
- High case non-rupture currentv
Benefits
- Minimized maintenance and reduced downtime due to high reliability
- Easy System power scaling by special designs for series- and parallel connection
Potential Applications
- Motor control and drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.