D2201N45TXPSA1


image shown is a representation only
Description:
RECT-DIODE-DISC 4500V D-10026K-1
Supplier:
INFINEON
Matchcode:
D2201N45T
Rutronik No.:
POWMOD1234
Unit Pack:
2
MOQ:
2
package:
D-10026K-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 4500 V
- I(FAVM)
- 3300 A
- I(FSM)
- 38000 A
- V(F)
- 1.3 V
- R(thjc)
- 11.2 K/W
- T(j)min
- -40 °C
- T(j)max
- 140 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- Disc 100mm
- Automotive
- NO
- Package
- D-10026K-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000091302
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 62 weeks
The D2201N Rectifier Diode discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 100mm and a height of 26mm.
Summary of Features
- High current
- High blocking voltage
- Light-triggered types available
- Highest robustness
- Highest reliability
- High case non rupture current capability
- Minimized maintenance and reduced downtime due to high reliability
- Easy System power scaling by special designs for series- and parallel connection
- drives
- wind
- traction
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.