D1461S45TXPSA1


image shown is a representation only
Description:
DIODE-MOD 4500V 1460A BG-D10026K-1
Supplier:
INFINEON
Matchcode:
D1461S45T
Rutronik No.:
POWMOD1457
Unit Pack:
2
MOQ:
2
package:
BG-D10026K
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 4500 V
- I(FAVM)
- 1460 A
- I(FSM)
- 32000 A
- V(F)
- 2,5 V
- R(thjc)
- 0,0125 K/W
- T(j)max
- 140 °C
- Material techn.
- SI
- Configuration
- GTO
- Housing
- Disc
- Automotive
- NO
- Package
- BG-D10026K
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000102035
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.