D1331SH45T
image shown is a representation only
Description:
IGCT-DIODE-DISC 2400V D7526K-1
Supplier:
INFINEON
Matchcode:
D1331SH45T
Rutronik No.:
POWMOD1235
Unit Pack:
2
MOQ:
2
package:
BG-D12026K
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 2400 V
- I(FAVM)
- 1310 A
- I(FSM)
- 28000 A
- V(F)
- 3.6 V
- R(thjc)
- 0.0075 K/W
- T(j)min
- -40 °C
- T(j)max
- 160 °C
- Material techn.
- SI
- Configuration
- IGCT DIODE
- Housing
- Disc 120mm
- Automotive
- NO
- Package
- BG-D12026K
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000096629
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
The D1331SH IGCT-Diode discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 120mm and a height of 26mm.
Summary of Features
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- High surge current capability
- High case non-rupture current
- Soft turn-off behavior at high turn-off di/dt
Benefits
- Freewheeling or clamping diode for IGCT / Presspack IGBT
- Low inductive connection to IGCT / Presspack IGBT possible
- Extreme soft switching behavior at low on-state losses
Target Applications
- drives
- wind
- traction
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.