D1030N26TXPSA1


image shown is a representation only
Description:
RECT-DIODE 2600V 1030A BG-D5726K-1
Supplier:
INFINEON
Matchcode:
D1030N26T
Rutronik No.:
POWMOD1376
Unit Pack:
6
MOQ:
6
package:
BG-D5726K1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 2600 V
- I(FAVM)
- 1030 A
- I(FSM)
- 17000 A
- V(F)
- 2.05 V
- R(thjc)
- 0,0,38 K/W
- T(j)min
- -40 °C
- T(j)max
- 160 °C
- Material techn.
- SI
- Configuration
- RECT DIODE
- Housing
- 58mm
- Automotive
- NO
- Package
- BG-D5726K1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000486314
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.