CYW89820BWMLG
Description:
AIROC CYW89820 BLE SOC AUTOMOTIVE
Supplier:
INFINEON
Matchcode:
CYW89820BWMLG
Rutronik No.:
RFMCU2351
Unit Pack:
2600
MOQ:
2600
package:
PG-VQFN-48
Packaging:
TRAY
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.71 V
- RAM
- 256 kB
- GPIO
- 17 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART, PCM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 105 °C
- Supply volt.max
- 3.63 V
- Automotive
- AEC-Q(100)
- Package
- PG-VQFN-48
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005656177
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.