CYW89071A1CUBXGT


Description:
BT4.1 SINGLE CHIP AUTOMOTIVE
Supplier:
INFINEON
Matchcode:
CYW89071A1CUBXGT
Rutronik No.:
BTOOTH1570
Unit Pack:
5000
MOQ:
5000
package:
WLBGA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bluetooth spec.
- V4.1
- Profiles
- Y Y/N
- Antenna integra
- Y Y/N
- Length
- 3.02 mm
- Width
- 2.51 mm
- Height
- 0.55 mm
- Weight
- 2 g
- Operating Volta
- 2,35-3,3 V
- Class
- 1/2/3
- Operating temp.
- -40 / +85 °C
- Bluetooth quali
- Y
- Automotive
- AEC-Q(100)
- Package
- WLBGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005656109
- ECCN
- 5A992
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.