CYW88335L2CUBGT


Description:
b/g/n/ac+BT4.1 CHIP AUTOMOTIVE
Supplier:
INFINEON
Matchcode:
CYW88335L2CUBGT
Rutronik No.:
WLAN1766
Unit Pack:
5000
MOQ:
5000
package:
WLBGA
Packaging:
REEL
- WLAN standard
- b/g/n/ac
- Frequency
- 2.4/5 GHz
- Antenna
- YES
- Supply voltage
- 3,0 to 4,8 V
- Oper.temp.
- -40 to +85 °C
- Size
- 4,87x 5,41 mm
- Automotive
- AEC-Q(100)
- Package
- WLBGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005656077
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.