CYW20835PB1KML1GGF
image shown is a representation only
Description:
BLE 5.2 2.4GHZ CYW20835
Supplier:
INFINEON
Matchcode:
CYW20835PB1KML1GGF
Rutronik No.:
RFMCU2114
Unit Pack:
2600
MOQ:
2600
package:
PG-VQFN-60
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 750 kbps
- Oper.temp.min.
- 0 °C
- Memory
- ROM
- Memory size
- 2000 kB
- MCU Architectur
- 16 bit
- Supply Volt.min
- 1,625 V
- P(out)
- 12 dBm
- Sensitivity
- -94,5 dBm
- RAM
- 384 kB
- GPIO
- 24 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 70 °C
- Supply volt.max
- 3,63 V
- Automotive
- NO
- Package
- PG-VQFN-60
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005875756
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.