CYW20829B0LKMLXQLA1


image shown is a representation only
Description:
BLE 5.4 MCU SOC
Supplier:
INFINEON
Matchcode:
CYW20829B0LKML
Rutronik No.:
RFMCU2223
Unit Pack:
1
MOQ:
1
package:
PG-VQFN-56
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 500 kbps
- Oper.temp.min.
- -30 °C
- Memory
- ROM
- Memory size
- 256 kB
- MCU Architectur
- 16 bit
- Supply Volt.min
- 1.7 V
- SPI
- YES
- USB
- YES
- I²C
- YES
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- PG-VQFN-56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005912601
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- United States
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.