CYW20819A1KFBG


Description:
AIROC CYW20819 BLE 5.2 DUAL MODE
Supplier:
INFINEON
Matchcode:
CYW20819A1KFBG
Rutronik No.:
RFMCU2154
Unit Pack:
2450
MOQ:
2450
Packaging:
TRAY
- Frequency max
- 96 MHz
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4.5 dBm
- Sensitivity
- -95 dBm
- RAM
- 176 kB
- GPIO
- 22 no.
- SPI
- NO
- USB
- NO
- I²C
- YES
- Other interface
- I2S, UART,
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005651107
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.