CYW20736ST
Description:
BLE 5.2 2.4GHZ SOC
Supplier:
INFINEON
Matchcode:
CYW20736ST
Rutronik No.:
RFMCU2173
Unit Pack:
2500
MOQ:
2500
package:
QFN
Packaging:
REEL
- Frequency min
- 2400 MHz
- Memory
- ROM
- Memory size
- 320 kB
- MCU Architectur
- 16 bit
- Supply Volt.min
- 1,62 V
- P(out)
- 4 dBm
- Sensitivity
- -93 dBm
- RAM
- 60 kB
- GPIO
- 14 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Supply volt.max
- 3,63 V
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005651025
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.