CYW20721B1KUMLG


Description:
BR/EDR/BLE 5.1 2.4GHZ
Supplier:
INFINEON
Matchcode:
CYW20721B1KUMLG
Rutronik No.:
RFMCU1870
Unit Pack:
4900
MOQ:
4900
package:
QFN
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2400 MHz
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 16 bit
- Supply Volt.min
- 1.76 V
- P(out)
- 5 dBm
- Sensitivity
- -95,5 dBm
- RAM
- 512 kB
- GPIO
- 16 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Supply volt.max
- 3.63 V
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005660313
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.