CYUSB3326-88LTXCT


image shown is a representation only
Description:
EZ-USB FX3 USB 3.0+2.0 Control
Supplier:
INFINEON
Matchcode:
CYUSB3326-88LTXCT
Rutronik No.:
ICCOM2068
Unit Pack:
2000
MOQ:
2000
package:
QFN88
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB 2+3,0
- Interface
- USB HUB
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN88
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005657187
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.