CYUSB3304-68LTXC


image shown is a representation only
Description:
EZ-USB HX3 USB 3.0 Hub QFN68
Supplier:
INFINEON
Matchcode:
CYUSB3304-68LTXC
Rutronik No.:
ICCOM1975
Unit Pack:
260
MOQ:
260
package:
QFN68
Packaging:
TRAY
- Type
- USB HUB 3
- Interface
- 4 X Ports
- Vcc(min)
- 3,0 V
- Vcc(max)
- 3,6 V
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- QFN68
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005657123
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.